Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 78S18 :: Voltage regulator, 2 A positive, TO-220

Item-No.: µA 78S18
€0,55
Category of goods: 1 = discountable

µA 78S18

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-220
    • Temperature range
    • 0...+150
  • Electrical values
    • Input voltage
    • 35 VDC
    • Output voltage
    • 17,1…18,9 V DC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 2 A

2-A positive regulator
• Housing: TO-220



Manufacturer : ST MICROELECTRONICS
Factory number : L78S18CV
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-220
    • Temperature range
    • 0...+150
  • Electrical values
    • Input voltage
    • 35 VDC
    • Output voltage
    • 17,1…18,9 V DC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 2 A
Datasheet/manual