Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 78L15 :: Voltage regulator, 0.1 A positive, TO-92

Item-No.: µA 78L15
€0,13
Category of goods: 1 = discountable

78L15

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-92
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • 17,5…30 VDC
    • Output voltage
    • 14,4…15,6 V DC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 0,1 A

0.1-A positive regulator
• Housing: TO-92



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-92
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • 17,5…30 VDC
    • Output voltage
    • 14,4…15,6 V DC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 0,1 A
Datasheet/manual