Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 78L12 SMD :: Voltage regulator, 0.1 A positive, SO-8

Item-No.: µA 78L12 SMD
€0,18
Category of goods: 1 = discountable

µA 78L12 SMD

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • SOP-8
    • Mounting form
    • D package
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • 14,5…27 VDC
    • Output voltage
    • 11,76…12,24 V DC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 0,1 A

0.1-A positive regulator
• Housing: SO-8



Manufacturer : ST MICROELECTRONICS
Factory number : L78L12ACD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • SOP-8
    • Mounting form
    • D package
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • 14,5…27 VDC
    • Output voltage
    • 11,76…12,24 V DC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 0,1 A
Datasheet/manual