Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 78L02 :: Voltage regulator, 0.1 A positive, TO-92

Item-No.: µA 78L02
€0,24
Category of goods: 1 = discountable

µA 78L02

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-92
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • 7...20 VDC
    • Output voltage
    • 4,75…5,2 V DC
    • Supply voltage
    • 30 VDC
    • Output Current
    • 0,1 A

Positive regulator 0.1 A
• Housing: TO-92



Manufacturer : TEXAS INSTRUMENTS
Factory number : 78L02ACLP
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-92
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • 7...20 VDC
    • Output voltage
    • 4,75…5,2 V DC
    • Supply voltage
    • 30 VDC
    • Output Current
    • 0,1 A
Datasheet/manual