Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 7824 :: Voltage regulator, 1.5 A positive, TO-220

Item-No.: µA 7824
€0,28
Category of goods: 1 = discountable

µA 7824

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-220
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • 27…38 VDC
    • Output voltage
    • 23…24 V DC
    • Supply voltage
    • 40 VDC
    • Output Current
    • 1,5 A

1.5-A positive regulator
• Housing: TO-220



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : LM7824
Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-220
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • 27…38 VDC
    • Output voltage
    • 23…24 V DC
    • Supply voltage
    • 40 VDC
    • Output Current
    • 1,5 A