Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 7805 :: Voltage regulator, up to 1,5 A positive, TO-220

Item-No.: µA 7805
€0,27
Category of goods: 1 = discountable

µA 7805

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-220
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • 7...25 VDC
    • Output voltage
    • 4,8…5,2 V DC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 1,5 A
• up to 1,5 A (1,0 A) positive regulator
• Housing: TO-220



Manufacturer : HOTTECH SEMICONDUCTOR
Factory number : 7805
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • 3-terminal
    • Design
    • Positive controller
    • Housing
    • TO-220
    • Temperature range
    • 0...+125
  • Electrical values
    • Input voltage
    • 7...25 VDC
    • Output voltage
    • 4,8…5,2 V DC
    • Supply voltage
    • 35 VDC
    • Output Current
    • 1,5 A
Datasheet/manual