Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 748 DIP :: Operational amplifier, single, DIP-8

Item-No.: µA 748 DIP
€0,99
Category of goods: 1 = discountable

µA 748 DIP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Precision
    • Design
    • 1-fold
    • Housing
    • DIP-8
    • Mounting form
    • DIP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • ± 15 VDC
    • Supply voltage
    • ± 18.. ± 22 VDC
    • Performance
    • 500 mW

Precision operational amplifier
• Single
• Housing: DIP-8



Manufacturer : ST MICROELECTRONICS
Factory number : UA748CN
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Precision
    • Design
    • 1-fold
    • Housing
    • DIP-8
    • Mounting form
    • DIP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • ± 15 VDC
    • Supply voltage
    • ± 18.. ± 22 VDC
    • Performance
    • 500 mW
Datasheet/manual