Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 747 DIL :: Operational amplifier, dual, DIL-14

Item-No.: µA 747 DIL
€0,75
Category of goods: 1 = discountable

µA 747 DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • 2x
    • Housing
    • DIL-14
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • 18 VDC
    • Supply voltage
    • -40 VDC
    • Performance
    • 500 mW
    • Frequency range
    • 1 MHz

Operational amplifier
• Dual
• Housing: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : UA747CN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • 2x
    • Housing
    • DIL-14
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • 18 VDC
    • Supply voltage
    • -40 VDC
    • Performance
    • 500 mW
    • Frequency range
    • 1 MHz
Datasheet/manual