reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 741 SMD :: Operational amplifier, single, bipolar, SO-8

Item-No.: µA 741 SMD
€0,22
Category of goods: 1 = discountable

µA 741 SMD

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Housing
    • SOP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • ± 15 VDC
    • Supply voltage
    • ± 22 VDC
    • Performance
    • 500 mW
    • Frequency range
    • 1 MHz

Operational amplifier
• Single
• Bipolar
• Housing: SO-8



Manufacturer : ST MICROELECTRONICS
Factory number : UA741CD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Housing
    • SOP-8
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • ± 15 VDC
    • Supply voltage
    • ± 22 VDC
    • Performance
    • 500 mW
    • Frequency range
    • 1 MHz