Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


µA 733 DIL :: Operational amplifier, dual, DIL-14

Item-No.: µA 733 DIL
€0,45
Category of goods: 1 = discountable

UA733CN = HA17733

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Video
    • Design
    • 2x differential
    • Housing
    • DIL-14
    • Mounting form
    • P-DIP-14
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • 8 VDC
    • Output voltage
    • 3...8 V DC
    • Supply voltage
    • 8 VDC
    • Output Current
    • 0,2 A
    • Bandwidth
    • 200 MHz
Dual operational amplifier
• Video amplifier
• Housing: DIL-14



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Video
    • Design
    • 2x differential
    • Housing
    • DIL-14
    • Mounting form
    • P-DIP-14
    • Temperature range
    • -0...+70
  • Electrical values
    • Input voltage
    • 8 VDC
    • Output voltage
    • 3...8 V DC
    • Supply voltage
    • 8 VDC
    • Output Current
    • 0,2 A
    • Bandwidth
    • 200 MHz
Datasheet/manual