Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74VHCT 574 D :: Octal D-FF Pet 3-State

Item-No.: 74VHCT 574 D
€0,57
Category of goods: 1 = discountable

74VHCT 574 D

  • Product Description
  • Technical information
  • General
    • Model
    • Logic IC
    • Type
    • 74VHCT 574 D
    • Housing
    • SOL-20
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Input voltage
    • 0 - 5.5 VDC

SMD Low Voltage High Speed CMOS 74VHCT...
Octal D-FF Pet 3-State
Housing: SOL-20



Manufacturer : FAIRCHILD
Factory number : 74VHCT574AM
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Logic IC
    • Type
    • 74VHCT 574 D
    • Housing
    • SOL-20
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Input voltage
    • 0 - 5.5 VDC
Datasheet/manual