Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74VHC 08 D :: Quad 2-Inp AND Gate

Item-No.: 74VHC 08 D
€0,30
Category of goods: 1 = discountable

74VHC 08 D

  • Product Description
  • Technical information
  • General
    • Model
    • Logic IC
    • Type
    • 74VHC 08
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 - 5.5 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input voltage ViH
    • 1.5 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW

SMD Low Voltage High Speed CMOS 74VHC...
Quad 2-Inp AND Gate
Housing: SO-14



Manufacturer : FAIRCHILD
Factory number : 74VHC08M
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Logic IC
    • Type
    • 74VHC 08
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 - 5.5 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input voltage ViH
    • 1.5 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW
Datasheet/manual