Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74LVX 04 D :: Hex inverter

Item-No.: 74LVX 04 D
€0,31
Category of goods: 1 = discountable

74LVX 04 D

  • Product Description
  • Technical information
  • General
    • Model
    • Logic IC
    • Type
    • 74LVX 04
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 - 3.6 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input voltage ViH
    • 2.4 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 180 mW

SMD Low Voltage High Speed CMOS 74LVX...
Hex inverter
Housing: SO-14



Manufacturer : FAIRCHILD
Factory number : 74LVX04M
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Logic IC
    • Type
    • 74LVX 04
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 - 3.6 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input voltage ViH
    • 2.4 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 180 mW
Datasheet/manual