0
  • MG
  • 0.00
  • Shipping costs
  • 0.00
CatalogueRNDRaspberryreichelt Magazin
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
Special offers - daily!
Limited quantities – shop now!

Zhiyun Smooth-Q
• 360° Rotation

with angled outlet and 2 RJ45 ports / signal white

Reliable and reasonably priced.

• reads up to 100 MB/s
• writes up to 60 MB/s

• Digital camera with 20MP
• 16x zoom

4 x AA, 800 lm

Action Cam with Ultra HD Video
(up to 4K) & 16 MP photo

1.700 lm, 3000 K

• HD videos in 1080p
• full-duplex speakerphone

• Dual Band Wi-Fi (2,4/5 GHz)
• up to 300/867 Mbps

Wireless AC1750 Dual Band

NAS-optimized hard drive

The KIDDE CO detector X10 offers a service life of 10 year

Scan and cutting plotters for creative projects

with WIFI and BT onboard