reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 279 :: Schottky TTL

Item-No.: LS 279
€0,95
Category of goods: 1 = discountable

LS 279

  • Product Description
  • Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • LS - Low Power Schottky
    • Type
    • 74LS279
    • Housing
    • DIL-16
    • Temperature range
    • -20 ... +75
  • Electrical values
    • Supply voltage
    • 4.75 - 5.25 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC
    • Performance
    • 400 mW

Enclosure: DIL-16



Manufacturer : RENESAS
Factory number : 74LS279
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • LS - Low Power Schottky
    • Type
    • 74LS279
    • Housing
    • DIL-16
    • Temperature range
    • -20 ... +75
  • Electrical values
    • Supply voltage
    • 4.75 - 5.25 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC
    • Performance
    • 400 mW