Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 06 :: Schottky TTL

Item-No.: LS 06
€0,59
Category of goods: 1 = discountable

LS 06

  • Product Description
  • Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • LS - Low Power Schottky
    • Type
    • 74LS06
    • Housing
    • DIL-14
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 4.75 - 5.25 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC

Enclosure: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : SN74LS06N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • LS - Low Power Schottky
    • Type
    • 74LS06
    • Housing
    • DIL-14
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 4.75 - 5.25 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC
Datasheet/manual