Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74HCT 126 :: IC CIRCUIT

Item-No.: 74HCT 126
€0,35
Category of goods: 1 = discountable

74HCT 126

  • Product Description
  • Technical information
  • General
    • Model
    • BUS buffer
    • Type
    • 3-state
    • Housing
    • DIL-14
    • Mounting form
    • 74HCT 126
    • Temperature range
    • -40 ... +85
    • Design
    • 4x
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input voltage ViH
    • 2.0 VDC
    • Input voltage ViL
    • 0.8 VDC
    • Performance
    • 500 mW

Housing: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : CD74HCT126E
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • BUS buffer
    • Type
    • 3-state
    • Housing
    • DIL-14
    • Mounting form
    • 74HCT 126
    • Temperature range
    • -40 ... +85
    • Design
    • 4x
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input voltage ViH
    • 2.0 VDC
    • Input voltage ViL
    • 0.8 VDC
    • Performance
    • 500 mW
Datasheet/manual