Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD HC 4067 :: CHIP-IC

Item-No.: SMD HC 4067
€0,65
Category of goods: 1 = discountable

SMD HC 4067

  • Product Description
  • Technical information
  • General
    • Model
    • Multiplexer/demultiplexer
    • Type
    • Analogue
    • Housing
    • SO-24
    • Mounting form
    • 74HC 4067
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 ... 10 VDC
    • Input voltage
    • 0 ... 10 VDC
    • Input voltage ViH
    • 6.3 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW

16-channel analogue multiplexer/demultiplexer SO-24



Manufacturer : TEXAS INSTRUMENTS
Factory number : SN74HC4067N
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Multiplexer/demultiplexer
    • Type
    • Analogue
    • Housing
    • SO-24
    • Mounting form
    • 74HC 4067
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 ... 10 VDC
    • Input voltage
    • 0 ... 10 VDC
    • Input voltage ViH
    • 6.3 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW
Datasheet/manual