Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD HC 4024 :: CHIP-IC

Item-No.: SMD HC 4024
€0,29
Category of goods: 1 = discountable

SMD HC 4024

  • Product Description
  • Technical information
  • General
    • Model
    • Binary counter
    • Housing
    • SO-14
    • Mounting form
    • 74HC 4024
    • Temperature range
    • -40 ... +85
    • Design
    • 7-level
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input voltage
    • 0 ... 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW
Housing: SO-14


Manufacturer : TEXAS INSTRUMENTS
Factory number : SN74HC4024N
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Binary counter
    • Housing
    • SO-14
    • Mounting form
    • 74HC 4024
    • Temperature range
    • -40 ... +85
    • Design
    • 7-level
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input voltage
    • 0 ... 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW
Datasheet/manual