Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74HC 373 :: IC CIRCUIT

Item-No.: 74HC 373
€0,29
Category of goods: 1 = discountable

74HC 373

  • Product Description
  • Technical information
  • General
    • Model
    • IC circuit
    • Type
    • 3-state output
    • Housing
    • DIL-20
    • Mounting form
    • M74HC373
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 - 6 VDC
    • Input voltage
    • 0 - 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW

Housing: DIL-20



Manufacturer : TEXAS INSTRUMENTS
Factory number : SN74HC373N
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Model
    • IC circuit
    • Type
    • 3-state output
    • Housing
    • DIL-20
    • Mounting form
    • M74HC373
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2 - 6 VDC
    • Input voltage
    • 0 - 6 VDC
    • Input voltage ViH
    • 4.2 VDC
    • Input voltage ViL
    • 0.5 VDC
    • Performance
    • 500 mW
Datasheet/manual