Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SN 75161AN :: IC CIRCUIT

Item-No.: SN 75161AN
€2,45
Category of goods: 1 = discountable

SN 75161AN

  • Product Description
  • Technical information
  • General
    • Model
    • Interface
    • Technology
    • GPIB
    • Type
    • Digital IC
    • Housing
    • DIL-20
    • Temperature range
    • 0 ... 70
    • Design
    • 8-channel
  • Electrical values
    • Supply voltage
    • 4.75 ... 5.25 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC

Housing: DIL-20



Manufacturer : TEXAS INSTRUMENTS
Factory number : SN75161BN
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Model
    • Interface
    • Technology
    • GPIB
    • Type
    • Digital IC
    • Housing
    • DIL-20
    • Temperature range
    • 0 ... 70
    • Design
    • 8-channel
  • Electrical values
    • Supply voltage
    • 4.75 ... 5.25 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC
Datasheet/manual