Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


74ALS 573 :: IC CIRCUIT

Item-No.: 74ALS 573
€0,94
Category of goods: 1 = discountable

74ALS 573

  • Product Description
  • Technical information
  • General
    • Model
    • Latch
    • Type
    • Digital IC
    • Housing
    • DIL-20
    • Temperature range
    • 0 ... 70
    • Design
    • Compatible with 3-state output
  • Electrical values
    • Supply voltage
    • 4.75 ... 5.25 VDC
    • Input voltage
    • 0 ... 5.25 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC

Enclosure: DIL-20



Manufacturer : TEXAS INSTRUMENTS
Factory number : SN74ALS573CN
Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Model
    • Latch
    • Type
    • Digital IC
    • Housing
    • DIL-20
    • Temperature range
    • 0 ... 70
    • Design
    • Compatible with 3-state output
  • Electrical values
    • Supply voltage
    • 4.75 ... 5.25 VDC
    • Input voltage
    • 0 ... 5.25 VDC
    • Input voltage ViH
    • 2 VDC
    • Input voltage ViL
    • 0.8 VDC
Datasheet/manual