Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHS A5 :: SHS A5 dew point sensor

Item-No.: SHS A5
€7,25
Category of goods: 1 = discountable

SHS A5

  • Product Description
  • Technical information
  • General
    • Temperature range
    • 0 ... +60
    • Type
    • resistive humidity sensor and conductivity sensor
  • Implementation
    • Measurement range
    • 0 ... 100%
  • Interfaces
    • Connection
    • SIL contacts (20 mm)
  • Measures
    • Content spacing
    • 2.54 mm
    • Depth
    • 0.6 (ceramic) mm
    • Height
    • 20 (ceramic) mm
    • Width
    • 10 (ceramic) mm

The SHS A5 moisture sensor is a combined sensor for detecting the onset of condensation, with additional interdigital structure (conductance sensor) for detection of liquid water or condensation. The exponentially rising resistive characteristics in the upper humidity region facilitates simple signal processing and a stable switching behaviour on the dew formation threshold.

The ceramic substrate can become a thermal contact on the reverse side to sense surface moisture. Through SIL contacts, the component can be directly mounted on the printed circuit board.

• Measuring principle: resistive moisture sensor, additional conductance sensor
• Humidity range: 0 ... 100% relative humidity
• Temperature range: 0 ... +60°C
• Impedance at rH<75%: < 20 kOhm
• Impedance at rH<93%: < 100 kOhm
• Impedance at rH<97%: > 150 kOhm
• Conductance switch, approx. 10 µS
• Max. evaluation voltage, res. sensor: < 0.8 Vpp
• Max. evaluation voltage, conductance sensor: < 2 Vpp
• Base substrate: Ceramics
• Connection: SIL contacts, 3-pin



Manufacturer : B+B THERMO-TECHNIK
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • 0 ... +60
    • Type
    • resistive humidity sensor and conductivity sensor
  • Implementation
    • Measurement range
    • 0 ... 100%
  • Interfaces
    • Connection
    • SIL contacts (20 mm)
  • Measures
    • Content spacing
    • 2.54 mm
    • Depth
    • 0.6 (ceramic) mm
    • Height
    • 20 (ceramic) mm
    • Width
    • 10 (ceramic) mm
Datasheet/manual