Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFS 330 :: Moisture sensor KFS 330

Item-No.: KFS 330
€24,70
Category of goods: 1 = discountable

KFS 330

  • Product Description
  • Technical information
  • Electrical values
    • Capacity
    • 300 pf (±40 pF)
  • General
    • Gradient
    • 0,45 pF/%rF
    • Temperature range
    • -40 ... +190
    • Type
    • capacitive humidity sensor
  • Implementation
    • Measurement range
    • 0 - 100%
  • Measures
    • Depth
    • 0.4 mm
    • Height
    • 10.8 mm
    • Width
    • 3.81 mm

The KFS 330 is a new development. Specialist knowledge has been combined with state-of-the-art production resources to create a technical product from an initial vision. This capacitive humidity sensor is an ideal solution for many moisture analysis problems with its basic capacity of 300 pF and large operating range of moisture and temperature values. A highlight of the sensor is its unique high-performance polymer that gives the sensor extreme resistance to chemical influences and guarantees excellent long-term stability.

• Measuring principle: capacitive polymer humidity sensor
• Humidity operating range: 0 to 100% relative humidity
• Operating temperature range: -40 to +190°C
• Capacity: 300 pF ±40 pF (30% RH)
• Rate of rise: 0.45 pF/%rF
• Loss factor: < 0.01
• Hysteresis: < 2.0% RH
• Response time: < 10 sec.
• Frequency range: 1 - 100 kHz
• Max. evaluation voltage: < 12 Vpp
• Waveform: AC voltage (without DC component)



Manufacturer : B+B THERMO-TECHNIK
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacity
    • 300 pf (±40 pF)
  • General
    • Gradient
    • 0,45 pF/%rF
    • Temperature range
    • -40 ... +190
    • Type
    • capacitive humidity sensor
  • Implementation
    • Measurement range
    • 0 - 100%
  • Measures
    • Depth
    • 0.4 mm
    • Height
    • 10.8 mm
    • Width
    • 3.81 mm
Datasheet/manual