Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFS 140-TO :: Moisture sensor KFS 140-TO

Item-No.: KFS 140-TO
€15,30
Category of goods: 1 = discountable

KFS 140-TO

  • Product Description
  • Technical information
  • Electrical values
    • Capacity
    • 180 pf (±50 pF)
  • General
    • Gradient
    • 0.3 pF/%rF
    • Mounting form
    • TO-5
    • Temperature range
    • -30 ... +150
    • Type
    • capacitive humidity sensor
  • Implementation
    • Measurement range
    • 0 - 100%
    • Pressure
    • -1 ... +10 bar
  • Measures
    • Height
    • 19.5 mm
    • Ø
    • 9 mm

The KFS 140 is a capacitive humidity sensor in a TO enclosure with an integrated stainless-steel sintered filter. The mechanical construction is extremely robust thanks to the metal enclosure.

Particularly noteworthy are the wide range of applications, low hysteresis and linear characteristic curve. The high-performance polymer composite is resistant to condensation and many chemical influences and guarantees excellent long-term stability.

The connectors are set in the glass, gas-tight base making the enclosure suitable for use as a pressure-resistant joint between the process chamber and evaluation electronics. A typical application is, for example, measuring the pressure dew point in pneumatic systems. Optimum performance makes the sensor ideal for demanding tasks in industrial measurement technology.

• Measuring principle: capacitive polymer humidity sensor
• Humidity operating range: 0 to 100% relative humidity
• Pressure range: -1 to +10 bar
• Max. dew point: +80°C
• Operating temperature range: -30 to +150°C
• Capacity: 180 pF ±50 pF (at 23°C and 30% RH)
• Rate of rise: 0.3 pF/%rF
• Loss factor: < 0.01
• Hysteresis: < 1.5% RH
• Response time: < 30 sec.
• Frequency range: 1 - 100 kHz
• Max. evaluation voltage: < 12 Vpp
• Waveform: AC voltage (without DC component)
• Protective filter: stainless steel 40 µm
• Enclosure: TO 5



Manufacturer : B+B THERMO-TECHNIK
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacity
    • 180 pf (±50 pF)
  • General
    • Gradient
    • 0.3 pF/%rF
    • Mounting form
    • TO-5
    • Temperature range
    • -30 ... +150
    • Type
    • capacitive humidity sensor
  • Implementation
    • Measurement range
    • 0 - 100%
    • Pressure
    • -1 ... +10 bar
  • Measures
    • Height
    • 19.5 mm
    • Ø
    • 9 mm
Datasheet/manual