reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYT 939 :: Digital humidity sensor 0 - 100% RF / TO 39

Item-No.: HYT 939
€31,40
Category of goods: 1 = discountable

03810939

  • Product Description
  • Technical information
  • Electrical values
    • Accuracy
    • ±0.1% rF (0% rF), ±1.8% rF ±0.2°C
  • General
    • Design
    • With I²C interface
    • Mounting form
    • TO-39
    • Type
    • Digital humidity sensor
  • Implementation
    • Measurement range
    • 0 ... 100% rF, -40 ... +125 °C

Digital humidity sensor with I2C Interface in the pressure resistant TO39 housing, suitable for dew point measurements.

• Measuring range 0 - 100% RH, -40 - +125°C
• Accuracy ±0.1% RH (at 0% RH) ±1.8% RH ±0.2 °C
• Calibrated, linearised and temperature compensated
• Long-term stable and chemically resistant
• Dimensions Æ 9x5,2 mm (TO 39)
• Pressure-tight up to 16 bar
• Ideal for compressed air units and systems, as well as use under extreme measuring conditions



Manufacturer : B+B THERMO-TECHNIK
Factory number : HYT 939
Package weight : 0.03 kg
RoHS : conform
Technical information
  • Electrical values
    • Accuracy
    • ±0.1% rF (0% rF), ±1.8% rF ±0.2°C
  • General
    • Design
    • With I²C interface
    • Mounting form
    • TO-39
    • Type
    • Digital humidity sensor
  • Implementation
    • Measurement range
    • 0 ... 100% rF, -40 ... +125 °C