reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIH 4020-004 :: Humidity sensor, analogue, calibrated, SIP


HIH 4020-004

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 4 ... 5.8 V
  • General
    • Technology
    • Analogue, calibrated, SPI
    • Temperature range
    • -40 ... +85
    • Tolerance
    • ±3.5 % RH
    • Type
    • Humidity sensor
  • Implementation
    • Measurement range
    • 0% RH ... 100% RH
  • Measures
    • Content spacing
    • 1.27 mm

The HIH-40104020/4021 series humidity sensors were designed specifically for high volume original equipment manufacturer users. Direct input to a controller or other device is made possible by this sensor’s near-linear voltage output. With a typical current draw of only 200 µA, the HIH-4010/4020/4021 series is often ideally suited for low-drain, battery-operated systems. Seamless interchangeability of sensors reduces or eliminates the cost of calibration by the original manufacturer. Individual sensor calibration data is also available. The HIH-4010/4020/4021 series delivers instrumentation-quality relative humidity sensing performance in a competitively priced, solderable SIP (single in-line enclosure). The HIH-4010 is an uncovered integrated humidity sensor, the HIH-4020 is a covered integrated circuit humidity sensor, and the HIH-4021 is a covered, condensation-resistant, integrated circuit humidity sensor. All three products are available in two lead space configurations. All three products are available in two lead space configurations. The humidity sensor is a laser-trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element’s multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals. Both products are available in two lead spacing configurations, as well as with or without calibration and data printouts.

• Moulded thermoset plastic housing
• Near-linear voltage output vs % RH
• Laser trimmed interchangeability
• Increased accuracy, fast response
• Fast response time
• Stable performance with little deviation
• Chemically resistant

Technical data:
Packet type: 1.27-mm lead pitch SIP
Operating temperature: -40 - 85°C
Humidity range during operation: 0 - 100% RH
Interchangeability: 0 - 59% RH ±5% RH, 60 - 100% RH ±8% RH
Accuracy (best fit straight line): ±3.5% RH
Hysteresis: ±3% RH
Response time: 5 s 1/e in slowly moving air
Repeatability: ±0.5% RH
Setting time: 70 ms max.
Supply voltage: 5.0 V DC typ.
Current supply: 500 µA
Long-term stability: ±1.2% relative humidity for a period of five years; ±0.25% relative humidity per year
Stability at 50% relative humidity: ±0.5% RH
Output signal: analogue voltage
Covered devices: yes
Humidity/dust filter: no
Combined humidity and temperature sensor: no
Calibration and data printout: yes



Manufacturer : HONEYWELL
Factory number : HIH-4020-004
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 4 ... 5.8 V
  • General
    • Technology
    • Analogue, calibrated, SPI
    • Temperature range
    • -40 ... +85
    • Tolerance
    • ±3.5 % RH
    • Type
    • Humidity sensor
  • Implementation
    • Measurement range
    • 0% RH ... 100% RH
  • Measures
    • Content spacing
    • 1.27 mm