Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIH 4000-004 :: Humidity sensor, analogue, calibrated, SIP


HIH 4000-004

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 4 ... 5.8 V
  • General
    • Technology
    • Analogue, calibrated, SPI
    • Temperature range
    • -40 ... +85
    • Tolerance
    • ±3.5 % RH
    • Type
    • Humidity sensor
  • Implementation
    • Measurement range
    • 0% RH ... 100% RH
  • Measures
    • Content spacing
    • 1.27 mm

The HIH-4000 series humidity sensors were designed specifically for high volume original equipment manufacturer users. Direct input to a controller or other device is made possible by this sensor’s near-linear voltage output. With a typical current draw of only 200 µA, the HIH-4000 series is often ideally suited for low-drain, battery-operated systems. Seamless interchangeability of sensors reduces or eliminates the cost of calibration by the original manufacturer. Individual sensor calibration data is also available. The HIH-4000 series delivers instrumentation-quality relative humidity sensing performance in a competitively priced, solderable SIP (single in-line enclosure). Available in two lead spacing configurations, the humidity sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element’s multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals.

• Moulded thermoset plastic housing
• Near-linear voltage output vs % RH
• Laser trimmed interchangeability
• Increased accuracy, fast response
• Fast response time
• Stable performance with little deviation
• Chemically resistant

Technical product specifications:
Packet type: 1.27-mm lead pitch SIP
Operating temperature: -40 - 85°C
Humidity range during operation: 0 - 100% RH
Interchangeability: 0 - 59% RH ±5% RH, 60 - 100% RH ±8% RH
Accuracy (best fit straight line): ±3.5% RH
Hysteresis: ±3% RH
Response time: 15 s 1/e in slowly moving air
Repeatability: ±0.5% relative air humidity
Setting time: 70 ms max.
Supply voltage: 5.8 V DC
Current supply: 500 µA
Long-term stability: ±1.2% relative humidity for a period of five years; ±0.25% relative humidity per year
Stability at 50% relative humidity: ±1.2% RH
Output signal: analogue voltage
Covered devices: no
Humidity/dust filter: no
Combined humidity and temperature sensor: no
Calibration and data printout: yes



Manufacturer : HONEYWELL
Factory number : HIH-4000-004
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 4 ... 5.8 V
  • General
    • Technology
    • Analogue, calibrated, SPI
    • Temperature range
    • -40 ... +85
    • Tolerance
    • ±3.5 % RH
    • Type
    • Humidity sensor
  • Implementation
    • Measurement range
    • 0% RH ... 100% RH
  • Measures
    • Content spacing
    • 1.27 mm