• Temperature range

  • Content spacing

  • Output

  • Design

  • Power consumption

  • Length

  • Nominal voltage


  • Humidity Sensors

  •  1 - 1 of  1  items. 
 
  • Type:

    Dew point sensor module

  • Temperature range:

    0 ... +60

  • Content spacing:

    3.5 mm

  • Output:

    Solid-state relay

  • Design:

    For SHS A1-A5 sensors

  • Power consumption:

    Max. 7

  • Length:

    73 mm

  • Nominal voltage:

    24 VAC

  • Connection:

    4-pin (1.5 mm²)

  • Width:

    15 mm

  • Height:

    15 mm

  • Nominal voltage:

    20 - 28

Weight incl.:

0.014 kg