Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN INDUC20 :: Induction hob 2000 W, slimline, touch


KN INDUC20

  • Product Description
  • Technical information
  • General
    • Type
    • Hob
    • Colour
    • Black
    • Technology
    • Induction
  • Measures
    • Width
    • 323 mm
    • Height
    • 40 mm
    • Length
    • 393 mm
  • Electrical values
    • Performance
    • 2000 W
  • Interfaces
    • Connection
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing

Single induction hob for the home or other places where power is available, e.g. in tents, caravans and many other locations.

It is equipped with a touch panel, a precise display and adjustable temperature and power levels.
It heats up quickly and is easy to use.
Space-saving and ultra-slim design for easy storage.

  • Precise digital display with adjustable power and temperature settings

  • Crystal glass panel, class A — robust and easy to clean

  • Touch panel

  • Slim-line design suitable for any indoor application

  • Ultra-slim design for easy storage


Type 1 plate
Power 1400 - 2000 W
Touch control yes
Memory function no
Timer function yes
Temperature range 60 - 240°
Black glass-ceramic glass type
Input power 220 - 240 V 50/60 Hz
LCD display yes
Performance output level 9



Manufacturer : KÖNIG
Factory number : KN-INDUC-20
Package weight : 3.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hob
    • Colour
    • Black
    • Technology
    • Induction
  • Measures
    • Width
    • 323 mm
    • Height
    • 40 mm
    • Length
    • 393 mm
  • Electrical values
    • Performance
    • 2000 W
  • Interfaces
    • Connection
    • 230 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing