Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL GL 3002 :: Electronically controlled hot-glue gun


Gleumatic 3002

  • Product Description
  • Technical information
  • General
    • Type
    • Hot melt glue gun
  • Measures
    • Ø
    • 11 mm
  • Electrical values
    • Approval
    • 7 min. Aufheizzeit
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

STEINEL Gluematic 3002
The Gluematic 3002 electronically controlled hot-glue gun for household, hobby and craft offers considerable melting power for little money.

The handy device is intuitive, a reliable helper for the whole family and for numerous domestic tasks. For example, gluing frames, repairing the vacuum cleaner, building a bird house, cable laying, creating model landscapes, gluing cardboard and much more.

Product benefits: High flow capacity of 16 g/min Interchangeable nozzles. Warm-up time of only 7 minutes. Electronic temperature control using modern PTC heating technology. Simple to use, with mechanical feed device for the glue sticks. Glued area is firm and can be placed under load after approx. 2 minutes.

Other areas of use

• Gluing frames
• Repairing vacuum cleaners
• Building bird houses
• Cable routing
• Creating landscape
• Gluing cardboard

With a mechanical feed for 11-mm adhesive sticks.
Power supply: 100 - 240 V
Heat-up time: approx. 7 min
Melting temperature: 206°C
Flow rate: approximately 7.5 g/min

As a versatile problem solver, the glue gun is now part of the basic equipment for any workshop. The hot glue reliably bonds most materials together and in addition serves as a universal primer and filler. The new dual heating system with electronic control ensures a continuous operation with high adhesive power. The mechanical glue-stick feed allows a continuous and well-dispensed gluing without great effort.



Manufacturer : STEINEL
Factory number : 333317
Package weight : 0.469 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot melt glue gun
  • Measures
    • Ø
    • 11 mm
  • Electrical values
    • Approval
    • 7 min. Aufheizzeit
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual