Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL 006624 :: 16 glue sticks, Cristal, 7 mm


STEINEL 006624

  • Product Description
  • Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • Transparent
  • Measures
    • Ø
    • 7 mm
    • Length
    • 150 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • pcs
    • Unit (g / ml)
    • pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • 16 unit

For invisible connections.

• 7-mm Cristal sticks
• For neo1 and neo2
•150 mm x 7 mm
• Clear craft glue for invisible bonds.



Manufacturer : STEINEL
Factory number : 006624
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glue sticks
    • Design
    • For hot glue guns
    • Colour
    • Transparent
  • Measures
    • Ø
    • 7 mm
    • Length
    • 150 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • pcs
    • Unit (g / ml)
    • pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Packaging
    • Packaging
    • 16 unit