Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T6218 06 :: C.K Glue Sticks 100mm x 11mm Pack Of 6


CK T6218 06

  • Product Description
  • Technical information
  • General
    • Type
    • Hot melt adhesive stick
  • Measures
    • Ø
    • 11 mm
    • Length
    • 100 mm
Standard Heißkleber Sticks


Manufacturer : C.K
Factory number : T6218 06
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot melt adhesive stick
  • Measures
    • Ø
    • 11 mm
    • Length
    • 100 mm
Datasheet/manual