Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T6215A :: C.K Glue Gun 80w Euro Plug


CK T6215A

  • Product Description
  • Technical information
  • General
    • Type
    • Hot melt glue gun
  • Measures
    • Ø
    • 11 mm
Premium quality with high energy heater for fast heating & improved glue flow. Heat insulated nozzle for safety. Integral wire stand for convenience. Glue output of up to 21g/min for fast application. Supplied with two 100x11mm general purpose glue sticks


Manufacturer : C.K
Factory number : T6215A
Package weight : 0.389 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot melt glue gun
  • Measures
    • Ø
    • 11 mm
Datasheet/manual