Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL HL STICK :: HL Stick compact heat gun, 350 W


STEINEL HL STICK

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air blower
    • Technology
    • Temperatur fest
    • Model
    • HL STICK
    • Temperature range
    • 400
  • Electrical values
    • Performance
    • 350 W
    • Voltage
    • 230 V
    • Approval
    • Heißluftpistole
  • Display
    • Display
    • No
  • Measures
    • Length
    • 235 mm
    • Width
    • 78 mm
    • Height
    • 76 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Freedom for the hands — HL Stick compact heat gun

Versatile compact heat gun
For model builders and hobbyists.

• Hand and standalone unit in one
• Built-in LED worklight
• For precision work
• Ideal for model builders and hobbyists
• Including 4 attachment nozzles

The new HL Stick can do everything that a heat gun must be able to do. Its small size and light weight allow for very accurate work. Perfect for model builders and hobbyists. The secure platform allows for hands-free operation. Its compact design allows for work in hard-to-reach places — even in the interior of models and workpieces.

4 attachment nozzles are included in the package. The restrictor nozzle increases the temperature of the air current to 500°C, the precision nozzle permits precise heating and with the two reflector nozzles, heat shrink tubes in all relevant sizes can be processed.

Ideal for:
• Drying
• Shrinking
• Shaping
• Detaching
• Soldering/Desoldering
• Foil processing

Dimensions (W x H x D) 235 x 78 x 76 mm
Mains connection 230–240 V, 50 Hz
Temperature 400°C (500°C with nozzle)
Air flow: 100 l/min
Output 350 W
Motor: DC motor
Motor service life: 500 hours
Heater: ceramic
Heater service life: 500 hours
Thermal fuse: yes
Level 1 (On/Off)
Suspension: yes
Length of mains cable: 2.20 m
Special features: LED lighting, 4 attachment nozzles incl.



Manufacturer : STEINEL
Factory number : HL STICK
Package weight : 0.733 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air blower
    • Technology
    • Temperatur fest
    • Model
    • HL STICK
    • Temperature range
    • 400
  • Electrical values
    • Performance
    • 350 W
    • Voltage
    • 230 V
    • Approval
    • Heißluftpistole
  • Display
    • Display
    • No
  • Measures
    • Length
    • 235 mm
    • Width
    • 78 mm
    • Height
    • 76 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual