reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP WRC2 :: HomeMatic IP Wall Switch, 2x

Item-No.: HMIP WRC2
Type:

€39,95




HMIP WRC2

  • Product Description
  • Technical information
  • General
    • Type
    • Two-way wall-mounted switch
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 86 mm
    • Height
    • 86 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 0.082 kg
  • Smart Home
    • Amazon Alexa
    • Compatible

Switches the indoor climate solution of the HomeMatic IP system to eco mode

  • Activation and deactivation of eco mode at the touch of a button via the wall switch: With the HomeMatic IP app, you can choose between temporary and permanent absence

  • Flexible mounting in a 55-mm frame; can be integrated into many switch series

  • Multiple HomeMatic IP wall switches can be used for each indoor climate solution


Supply voltage 2x 1.5-V LR03/Micro/AAA
Protection class IP 20
Ambient temperature 5 to 35°C
Dimensions (W x H x D) Without frame: 55x55x17 mm, with frame: 86x86x19 mm
Weight 82g (including battery)
Radio frequency 868.3 MHz/869.525 MHz



Manufacturer : HOMEMATIC IP
Factory number : 140665
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Two-way wall-mounted switch
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 86 mm
    • Height
    • 86 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 0.082 kg
  • Smart Home
    • Amazon Alexa
    • Compatible