Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP TA :: HomeMatic IP table device stand

Item-No.: HMIP TA
Type:

€29,95




HMIP-DS55

  • Product Description
  • Technical information
  • General
    • Type
    • Table device stand
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 90 mm
    • Height
    • 79 mm
    • Depth
    • 67 mm
  • Weights
    • Weight
    • 0.145 kg
  • Smart Home
    • Amazon Alexa
    • Compatible

Universal use for operating battery-powered devices in 55 format (e.g. HomeMatic IP wall thermostat or HomeMatic IP wall button)

  • Devices in 55 format can be fitted in the table device stand without needing any tools

  • Battery operation and the non-slip base mean that it can be flexibly positioned (e.g. on a shelf or table)

  • The AA-batteries in the table device stand supply power to the inserted device, thereby doubling the device's battery life

  • Compatible with all the devices in 55 format (as well as with other product groups, such as HomeMatic, MAX! heating controller, FS20 etc.)


Supply voltage 2 x 1.5-V LR03/Micro/AAA
Protection class IP20
Ambient temperature 0 to 50°C
Dimensions (W x H x D) 90 x 79 x 67 mm
Weight 145 g (including batteries)



Manufacturer : HOMEMATIC IP
Factory number : 141743
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table device stand
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 90 mm
    • Height
    • 79 mm
    • Depth
    • 67 mm
  • Weights
    • Weight
    • 0.145 kg
  • Smart Home
    • Amazon Alexa
    • Compatible