reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP SWSD :: HomeMatic IP smoke alarm with Q label

Item-No.: HMIP SWSD
Type:

€59,95




HMIP SWSD

  • Product Description
  • Technical information
  • General
    • Type
    • Radio controlled smoke alarm
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 200 m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Height
    • 45 mm
    • Ø
    • 110 mm
  • Weights
    • Weight
    • 0.148 kg
  • Smart Home
    • Amazon Alexa
    • Compatible

Early detection of smoke build-up from incipient fires with loud siren alert

  • Scattered light smoke alarm with Q label. Certified in accordance with EN 14604 and vfdb 14-01 by KRIWAN Testzentrum

  • Maintenance-free thanks to a built-in battery with 10 years of battery life

  • LED emergency lighting to illuminate emergency exits when the alarm is triggered

  • Can also be used as a siren within the Homematic IP security solution, e.g. as an intruder alarm

  • Metal mesh around the smoke chamber prevents insects from setting off false alarms

  • Large, easy-to-use button for function testing and mute function

  • Self-test and battery monitoring function

  • Scope to link up to 40 wireless smoke alarms of the same type — by using the repeater function,

  • the alarm can be passed on to other Homematic IP smoke alarms

  • Ceiling installation is both simple and convenient thanks to the screws and dowels provided

  • Wireless smoke alarm with Homematic IP protocol and AES-128 security

  • Can be used with the Access Point in conjunction with the Homematic IP app, the Homematic CCU2 central control unit, or with many different partner solutions



Supply voltage 2x 3 V lithium batteries (non-replaceable)
Battery life 10 years (typical)
Protection class: IP20
Ambient temperature: 5 to 30°C
Signal type: scattered light detector
Alarm output: piezo emitter (> 85 dB at 3 m distance), status LED, wireless
Display: duo-status LED
Certification mark: Q label
Dimensions (Ø x H) 110 x 45 mm
Weight: 148 g (including batteries)
Radio frequency: 868.3 MHz/869.525 MHz
Typical Wireless free field range 200 m



Manufacturer : HOMEMATIC IP
Factory number : 142685A0
Package weight : 0.313 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio controlled smoke alarm
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 200 m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Height
    • 45 mm
    • Ø
    • 110 mm
  • Weights
    • Weight
    • 0.148 kg
  • Smart Home
    • Amazon Alexa
    • Compatible