Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP SWDO :: HomeMatic IP Window and Door Contact Optical

Item-No.: HMIP SWDO
Type:

€29,95




HMIP-SWDO

  • Product Description
  • Technical information
  • General
    • Type
    • Window and door contact
    • Design
    • Homematic IP
    • Anwendungsbereich 1
    • Sicherheit & Überwachung
    • Anwendungsbereich 2
    • Heizung & Klima
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 300 m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 102 mm
    • Height
    • 15 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 0.03 kg
  • Smart Home
    • Amazon Alexa
    • Compatible

Detects the opening and closing of windows and automatically lowers the heating temperature.

  • Ensures the room temperature is lowered during ventilation, e.g. in conjunction with the HomeMatic IP radiator thermostat

  • Integrated infrared light barrier detects opening and closing of windows

  • Flexible mounting with supplied adhesive strips or screws

  • White and brown housing caps for individual configuration to window frames


Supply voltage 1 x 1.5-V LR03/Micro/AAA
Power consumption 100 mA max.
Battery life 2 years (typ.)
Protection class IP 20
Ambient temperature 5 to 35°C
Dimensions (W x H x D) 102x15x20 mm
Weight 30g (including battery)
Radio frequency 868.3 MHz/869.525 MHz



Manufacturer : HOMEMATIC IP
Factory number : 140733A0A
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Window and door contact
    • Design
    • Homematic IP
    • Anwendungsbereich 1
    • Sicherheit & Überwachung
    • Anwendungsbereich 2
    • Heizung & Klima
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 300 m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 102 mm
    • Height
    • 15 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 0.03 kg
  • Smart Home
    • Amazon Alexa
    • Compatible