reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP START :: HomeMatic IP starter set, indoor climate

Item-No.: HMIP START
Type:

€119,95




HMIP START

  • Product Description
  • Technical information
  • General
    • Type
    • Starter package
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Smart Home
    • Amazon Alexa
    • Compatible

Convenient way to control your heating when you need it using a free smartphone app

  • Control individual room temperatures to suit you

  • The access point connects the smartphone to the HomeMatic IP devices via the HomeMatic IP cloud

  • The radiator thermostat replaces conventional thermostats and controls the room temperature according to personal preference

  • The window and door contact detects when windows have been opened and closed, and enables the heating to be automatically lowered

  • Particularly reliable HmIP wireless protocol based on 868 MHz

  • High level of security thanks to comprehensive AES encryption and the server location in Germany — no personal information required


Technical data:
Plug-in power supply (5 V)
Dimensions (W x H x D) 118 x 104 x 26 mm
Typical wireless free field range 400 m
Radiator thermostat:
Supply voltage 2 x 1.5-V LR06/Mignon/AA
Battery life 2 years (typical)
Dimensions (W x H x D) 58 x 71 x 97 mm
Typical wireless free field range 300 m
Window and door contact:
Supply voltage 1 x 1.5-V LR03/Micro/AAA
Battery life 2 years (typical)
Dimensions (W x H x D) 102 x 15 x 20 mm
Typical wireless free field range 300 m

Included with delivery:
Home Control Access Point (plug-in power supply, network cable)
Radiator thermostat (Danfoss RA, RAV, RAVL adapter, support ring)
Window and door contact — visual (housing in white and brown)
Batteries
Assembly materials
Operating instructions



Manufacturer : HOMEMATIC IP
Factory number : 142546A0
Package weight : 1.297 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter package
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Smart Home
    • Amazon Alexa
    • Compatible
Datasheet/manual