0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP SRH :: HomeMatic IP window handle sensor


HmIP-SRH

  • Product Description
  • Technical information
  • General
    • Design
    • Homematic IP
    • Type
    • Radio controlled window grip sensor
    • Anwendungsbereich 1
    • Security & monitoring
  • Measures
    • Width
    • 32 mm
    • Height
    • 143 mm
    • Depth
    • 16 mm
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Apple HomeKit
    • kompatibel
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 0.047 kg
  • Specials
    • Range
    • 160 m
Open, tilted or closed windows are detected and identified via the position of the window handle.

  • Can be used to trigger an alarm
  • Allows the room temperature to be lowered automatically through ventilation
  • Fits under all common window handle models — subtle and unobtrusive thanks to its compact design
  • Battery operated, no cabling necessary
  • Easy to install without causing damage to the window
  • Suitable for right- or left-opening windows
  • White and silver cover included in delivery for easy customisation to match your window handle
  • Can be used with the Access Point in conjunction with the Homematic IP app, the Homematic CCU2 central control unit, or with many different partner solutions


Supply voltage 1 x 1.5-V LR03/Micro/AAA
Power consumption max. 100 mA
Battery life 2 years (typical)
Protection class: IP20
Ambient temperature: -10 to +55°C
Dimensions (W x H x D) 32 x 143 x 16 mm
Weight: 47 g (including batteries)
Radio frequency: 868.3 MHz/869.525 MHz
Typical Wireless free field range 160 m



Manufacturer : HOMEMATIC IP
Factory number : 142800A0
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Design
    • Homematic IP
    • Type
    • Radio controlled window grip sensor
    • Anwendungsbereich 1
    • Security & monitoring
  • Measures
    • Width
    • 32 mm
    • Height
    • 143 mm
    • Depth
    • 16 mm
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Apple HomeKit
    • kompatibel
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 0.047 kg
  • Specials
    • Range
    • 160 m