Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP SMO-A :: HomeMatic IP motion detector, anthracite


HmIP-SMO-A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless motion detector
    • Design
    • Homematic IP
    • Anwendungsbereich 1
    • Security & monitoring
    • Anwendungsbereich 2
    • Light
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 230 m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 76 mm
    • Height
    • 74 mm
    • Depth
    • 90 mm
  • Weights
    • Weight
    • 0.17 kg
  • Smart Home
    • Amazon Alexa
    • Compatible
Homematic IP motion detector with twilight sensor — exterior. Detects movements and ambient brightness

  • Detection range of up to 12 m, coverage angle approx. 90°, with 360° rotation
  • Can be tailored to your needs thanks to its adjustable twilight values and ability to differentiate levels of brightness during dusk, as well as between sunshine and cloudy conditions
  • Advanced functions, e.g. the option to control light sources or adjust the trigger brightness in conjunction with the Homematic CCU2 central control unit
  • Battery operated with no cabling necessary, allowing it to be installed in any location on a wall
  • Short-term variations in brightness are automatically filtered out
  • Suitable for indoor and outdoor use: ideal for monitoring garages or tool sheds
  • For use in ambient temperatures between -20 and +55°C
  • The position of the lens is fully adjustable both vertically and horizontally, helping to avoid accidental triggering caused by pets
  • Available in white (HmIP-SMO) or anthracite (HmIP-SMO-A) colour options
  • Can be used with the Access Point in conjunction with the Homematic IP app, the Homematic CCU2 central control unit, or with many different partner solutions


Supply voltage: 2x 1.5 V LR6/Mignon/AA
Power consumption max. 40 mA
Battery life 3 years (typical)
Protection class: IP44
Ambient temperature: -20 to +55°C
Dimensions (W x H x D) 76 x 74 x 90 mm
Weight: 170 g (including batteries)
Radio frequency: 868.3 MHz/869.525 MHz
Typical Wireless free field range 230 m
Detection range 12 m
Horizontal coverage angle 90°



Manufacturer : HOMEMATIC IP
Factory number : 150320A0
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless motion detector
    • Design
    • Homematic IP
    • Anwendungsbereich 1
    • Security & monitoring
    • Anwendungsbereich 2
    • Light
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 230 m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 76 mm
    • Height
    • 74 mm
    • Depth
    • 90 mm
  • Weights
    • Weight
    • 0.17 kg
  • Smart Home
    • Amazon Alexa
    • Compatible