Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP HAP :: HomeMatic IP Access Point

Item-No.: HMIP HAP
Type:

€49,95




HMIP-HAP

  • Product Description
  • Technical information
  • General
    • Type
    • Access Point
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 118 mm
    • Height
    • 104 mm
    • Depth
    • 26 mm
  • Weights
    • Weight
    • 0.153 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Smart Home
    • Amazon Alexa
    • Compatible

Connects your smartphone to Homematic IP devices via the HomeMatic IP Cloud

  • Relays the configuration data and operating commands from your smartphone to the HomeMatic IP devices

  • Particularly reliable IP wireless protocol on 868-MHz basis

  • High level of security thanks to comprehensive AES encryption and server location in Germany

  • The illuminated HomeMatic IP symbol indicates the operating status (blue, yellow, red)

  • Connected to a conventional router via network cable

  • Robust and quality design


Supply voltage of plug-in power supply unit Input: 100 - 240 V/50 Hz
Power consumption of plug-in power supply unit 1.5 W max.
Supply voltage 5 V DC
Power consumption 500 mA max.
Stand-by power consumption 1.1 W
Protection class IP 20
Ambient temperature 5 to 35°C
Dimensions (W x H x D) 118x104x26 mm
Weight 153g
Radio frequency 868.3 MHz/869.525 MHz
Network 10/100 MBit/s, Auto-MDIX



Manufacturer : HOMEMATIC IP
Factory number : 140887A0A
Package weight : 0.461 kg
RoHS : conform
Technical information
  • General
    • Type
    • Access Point
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 118 mm
    • Height
    • 104 mm
    • Depth
    • 26 mm
  • Weights
    • Weight
    • 0.153 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Smart Home
    • Amazon Alexa
    • Compatible