0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP FAL24-TR :: HomeMatic IP transformer for underfloor heating actuators — 24 V


HMIP FAL24-TR

  • Product Description
  • Technical information
  • General
    • Design
    • Homematic IP
    • Type
    • Transformer for underfloor heating actuator
    • Anwendungsbereich 1
    • Heating & air-conditioning
  • Measures
    • Width
    • 80 mm
    • Height
    • 75 mm
    • Depth
    • 52 mm
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Apple HomeKit
    • kompatibel
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 0.718 kg
24-V power supply for Homematic IP underfloor heating actuators (HmIP-FAL24-C6 and HmIP-FAL24-C10)

  • Easy to install using standard rail mounting
  • Robust and durable toroidal transformer
  • Quick setup thanks to pre-assembled connection lines


Primary 230 V/50 Hz
Secondary 24 V/36 VA
Protection class: IP20
Protection class II
Ambient temperature: 0 to 50°C
Dimensions (W x H x D) 80 x 75 x 52 mm
Weight 718 g



Manufacturer : HOMEMATIC IP
Factory number : 150646A0
Package weight : 0.772 kg
RoHS : conform
Technical information
  • General
    • Design
    • Homematic IP
    • Type
    • Transformer for underfloor heating actuator
    • Anwendungsbereich 1
    • Heating & air-conditioning
  • Measures
    • Width
    • 80 mm
    • Height
    • 75 mm
    • Depth
    • 52 mm
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Apple HomeKit
    • kompatibel
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Weights
    • Weight
    • 0.718 kg