reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP FAL24-C10 :: HomeMatic IP 10-way underfloor heating actuator, 24 V

Item-No.: HMIP FAL24-C10
Type:

€189,50




HMIP FAL24-C10

  • Product Description
  • Technical information
  • General
    • Type
    • Underfloor heating actuator
    • Design
    • Homematic IP
    • Assembly
    • 10x 24 V
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 225 mm
    • Height
    • 75 mm
    • Depth
    • 52 mm
  • Weights
    • Weight
    • 0.282 kg
  • Smart Home
    • Amazon Alexa
    • Compatible

Floor heating actuator with 10 heating zones for convenient control of underfloor heating systems


  • Individual room-by-room temperature control

  • Rooms can be heated efficiently via floor surfaces

  • Rooms can be cooled via floor surfaces

  • No cabling work required thanks to secure 868.3 MHz/869.525 MHz wireless technology

  • Controls underfloor heating systems and circulation pumps (through an additional switching relay)

  • Automatically provides a continuous flow of heating water, ensuring a constant and efficient utilisation of the central heating system

  • Optimum start/stop function for extra convenience: The right temperature at the desired time

  • Several underfloor heating actuators can be used in one house

  • Connection to the Homematic IP Multi IO Box for controlling boilers or switching between heating and cooling

  • Screwless plug-in/clamp connection technology

  • Easy installation with screws provided or via rail mounting

  • Most advanced control algorithms for all types of water-based floor heating systems

  • Flexibility: Stand-alone operation in connection with the Homematic IP wall thermostat (HmIP-WTH-2), Homematic IP Access Point and Homematic IP app, as well as the Homematic CCU2 central control unit or control units from partner companies



Supply voltage 24 V/50 Hz
Power consumption max. 1.25 A
Maximum switching capacity for channels 1–6: 24 W
Protection class: IP20
Ambient temperature 0 to 50°C
Dimensions (W x H x D) 225 x 75 x 52 mm
Weight 282 g
Radio frequency: 868.3 MHz/869.525 MHz
Typical Wireless free field range 270 m
Max. no. of heating zones: 10



Manufacturer : HOMEMATIC IP
Factory number : 143238A0
Package weight : 0.855 kg
RoHS : conform
Technical information
  • General
    • Type
    • Underfloor heating actuator
    • Design
    • Homematic IP
    • Assembly
    • 10x 24 V
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 225 mm
    • Height
    • 75 mm
    • Depth
    • 52 mm
  • Weights
    • Weight
    • 0.282 kg
  • Smart Home
    • Amazon Alexa
    • Compatible
Datasheet/manual