reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP ETRV :: HomeMatic IP Radiator Thermostat

Item-No.: HMIP ETRV
Type:

€49,95




HMIP ETRV

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 58 mm
    • Height
    • 71 mm
    • Depth
    • 97 mm
  • Weights
    • Weight
    • 0.205 kg
  • Smart Home
    • Amazon Alexa
    • Compatible

Replaces conventional thermostats and regulates the room temperature according to your individual needs.

  • Up to three adjustable weekly profiles: The room temperature can be regulated by time (up to 6 heating phases per day with individually adjustable temperature)

  • In conjunction with the HomeMatic IP window and door contact - optically, the temperature is automatically lowered when a window is opened

  • The metal nut ensures a tight fit on all standard radiators

  • Easy to install without draining water or interfering with the heating system

  • Possible to change the temperature and trigger the boost function (rapid heating of the radiator) on the device itself


Supply voltage 2x 1.5-V LR6/Mignon/AA
Power consumption 120 mA max.
Battery life 2 years (typ.)
Protection class IP 20
Ambient temperature 0 to 50°C
Dimensions (W x H x D) 58x71x97 mm
Weight 205g (including batteries)
Radio frequency 868.3 MHz/869.525 MHz
Connection M30 x 1.5 mm



Manufacturer : HOMEMATIC IP
Factory number : 140280A0A
Package weight : 0.349 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 58 mm
    • Height
    • 71 mm
    • Depth
    • 97 mm
  • Weights
    • Weight
    • 0.205 kg
  • Smart Home
    • Amazon Alexa
    • Compatible