reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP DS :: HomeMatic IP switching socket

Item-No.: HMIP DS
Type:

€39,90




HMIP DS

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless socket
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 400 m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 70 mm
    • Height
    • 70 mm
    • Depth
    • 39 mm
  • Weights
    • Weight
    • 0.154 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
  • Smart Home
    • Amazon Alexa
    • Compatible

Enables connected consumers to be switched on using the HomeMatic IP app

  • The temperature in rooms with electric radiators can be accurately controlled in conjunction with the HomeMatic IP wall thermostats

  • Simple to install: quick and no tools required

  • Consumers can also be switched on/off on the device itself

  • Low standby power consumption

  • Thanks to its compact design, the switching socket does not block any surrounding outlets


Supply voltage 230 V/50 Hz
Power consumption max. 16 A
Stand-by power consumption < 0.3 W
Max. switching power: 3680 W
Load type ohmic load
Protection class IP20
Ambient temperature -10 to +35°C
Dimensions (W x H x D) 70 x 70 x 39 mm (excluding mains plug)
Weight 154 g
Typical wireless free field range 400 m
Radio frequency 868.3 MHz/869.525 MHz



Manufacturer : HOMEMATIC IP
Factory number : 141836
Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless socket
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 400 m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 70 mm
    • Height
    • 70 mm
    • Depth
    • 39 mm
  • Weights
    • Weight
    • 0.154 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
  • Smart Home
    • Amazon Alexa
    • Compatible
Datasheet/manual