Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP BWMI :: HomeMatic IP motion detector, indoor


HmIP-SMI

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless motion detector
    • Design
    • Homematic IP
    • Anwendungsbereich 1
    • Sicherheit & Überwachung
    • Anwendungsbereich 2
    • Light
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 280 m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 52 mm
    • Height
    • 65 mm
    • Depth
    • 34 mm
  • Weights
    • Weight
    • 0.085 kg
  • Smart Home
    • Amazon Alexa
    • Compatible

Reliably detects movements and the ambient brightness via an integrated twilight sensor

  • Compact housing, ideal for use indoors

  • Suitable for connection with the HomeMatic IP App for alarm functions

  • Optimum detection range of up to 12 m and a detection angle of approximately 105°

  • Convenient mounting on walls, ceilings, in corners or on the supplied stand

  • Alert via the HomeMatic IP app if the detector is dismantled or tampered with thanks to an integrated tamper-proof contact


Technical data
Supply voltage: 2x 1.5 V LR6/Mignon/AA
Current consumption: 40 mA
Battery life: 3 years (typical)
Protection class: IP20
Ambient temperature: 5 to 35°C
Dimensions (W x H x D) 52 x 65 x 34 mm
Weight: 85 g (including batteries)
Radio frequency: 868.3 MHz/869.525 MHz
Typical wireless free field range: 280 m



Manufacturer : HOMEMATIC IP
Factory number : 142722A0
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless motion detector
    • Design
    • Homematic IP
    • Anwendungsbereich 1
    • Sicherheit & Überwachung
    • Anwendungsbereich 2
    • Light
  • Implementation
    • Protection class
    • IP20
  • Specials
    • Range
    • 280 m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 52 mm
    • Height
    • 65 mm
    • Depth
    • 34 mm
  • Weights
    • Weight
    • 0.085 kg
  • Smart Home
    • Amazon Alexa
    • Compatible