Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM RS485HSBA :: RS485 bus terminating resistor, rail-mounted


HMW-SYS-TM-DR

  • Product Description
  • Technical information
  • General
    • Type
    • RS485 bus terminating resistor
    • Colour
    • Grey
  • Implementation
    • Series
    • HomeMatic Wired
    • Mounting
    • DIN rail mounting (1 subunit)
    • power supply
    • 24 V DC
    • Protection class
    • IP20
  • Display
    • Display
    • 1 Power-LED, 1 Data-LED
  • Interfaces
    • Interfaces
    • RS-485
    • Connection
    • Screw terminal
  • Electrical values
    • Power input (Standby)
    • 0.5 W
    • Power consumption
    • 20
  • Measures
    • Width
    • 18 mm
    • Height
    • 87 mm
    • Depth
    • 64 mm
  • Weights
    • Weight
    • 50 g

HomeMatic wired RS485 bus terminating resistor, rail-mounted, 1 sub-unit, control LED

When operating wired HomeMatic components, a terminating resistor is absolutely necessary. It is rail-mounted.



Manufacturer : HOMEMATIC
Factory number : 76807
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • RS485 bus terminating resistor
    • Colour
    • Grey
  • Implementation
    • Series
    • HomeMatic Wired
    • Mounting
    • DIN rail mounting (1 subunit)
    • power supply
    • 24 V DC
    • Protection class
    • IP20
  • Display
    • Display
    • 1 Power-LED, 1 Data-LED
  • Interfaces
    • Interfaces
    • RS-485
    • Connection
    • Screw terminal
  • Electrical values
    • Power input (Standby)
    • 0.5 W
    • Power consumption
    • 20
  • Measures
    • Width
    • 18 mm
    • Height
    • 87 mm
    • Depth
    • 64 mm
  • Weights
    • Weight
    • 50 g