Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FLHS :: Radio-controlled sensor for electrical pulses


HM-Sen-EP

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless sensor for electronic impulses
    • Technology
    • Inductive, galvanically isolated
    • Colour
    • Light grey
    • Durability
    • approx. 7 years
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • For a live wire
    • Channels
    • 2
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x AAA (Micro)
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Length
    • 70 (antenna) mm
    • Width
    • 40 mm
    • Height
    • 90 mm
    • Depth
    • 24 mm
  • Weights
    • Weight
    • 41 g
"Detection of electric pulse sequences (e.g. flash light) for controlling HomeMatic actuators Non-contact evaluation of electric DC pulses Flexible and location-independent thanks to battery operation Two isolated switching channels for duty cycles of 1 sec or 3 min"


Manufacturer : HOMEMATIC
Factory number : 84016
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless sensor for electronic impulses
    • Technology
    • Inductive, galvanically isolated
    • Colour
    • Light grey
    • Durability
    • approx. 7 years
  • Implementation
    • Series
    • HomeMatic
    • Mounting
    • For a live wire
    • Channels
    • 2
    • Transmission
    • BidCoS - bidirectional
    • Type of battery
    • 2x AAA (Micro)
    • Protection class
    • IP20
  • Display
    • Display
    • 1 status LED (multicoloured)
  • Specials
    • Encryption
    • AES
    • Range
    • Typical up to 100 (free field) m
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Length
    • 70 (antenna) mm
    • Width
    • 40 mm
    • Height
    • 90 mm
    • Depth
    • 24 mm
  • Weights
    • Weight
    • 41 g